Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoK32WA-001-T10
Newark Part No.40AJ7310
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.880 |
| 5+ | $51.490 |
| 10+ | $50.080 |
| 25+ | $49.390 |
| 50+ | $48.680 |
| 100+ | $45.880 |
Price for:Each
Minimum: 1
Multiple: 1
$52.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoK32WA-001-T10
Newark Part No.40AJ7310
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberK32W041A
Silicon Family NameK32W
For Use WithSTMicroelectronics IOTZTB-DK006 Advanced Development Kit
Kit ContentsUpgrade Module K32W041A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K32WA-001-T10 is a K32W041A upgrade module on Mezzanine board.
- For use with IOTZTB-DK006 advanced development kit
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M4
Silicon Family Name
K32W
Kit Contents
Upgrade Module K32W041A
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
K32W041A
For Use With
STMicroelectronics IOTZTB-DK006 Advanced Development Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate