Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT33662JEFEVBE
Newark Part No.75T7118
Technical Datasheet
Kit Application TypeCommunication & Networking
Application Sub TypeLIN System
Silicon ManufacturerNXP
Silicon Core NumberMC33662JEF
Product Range-
Kit ContentsEvaluation Board MC33662JEF, Software
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KIT33662JEFEVBE is an evaluation module for 33662J, LIN2.1/SAEJ2602-2, LIN physical layer. This kit is populated with a production device, and provides the opportunity to test the device in various configuration cases to quickly evaluate these features. This kit can also be used for electro static discharge (ESD) and bulk current injection (BCI) tests.
- Individually routed power supply inputs for VDD and VBAT
- Status of product indicated by an LED
- Wake button
- Mode selector via a switch
- Test point for every pin
Contents
KIT33662JEFEVBE evaluation Board, CD MC33662.
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
LIN System
Silicon Core Number
MC33662JEF
Kit Contents
Evaluation Board MC33662JEF, Software
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
