Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.270 |
Price for:Each
Minimum: 1
Multiple: 1
$226.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF5024FRDMEVM
Newark Part No.76AH9335
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPF5024
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Converter
Kit ContentsBoard PF5024 Connected to FRDM-KL25Z in Anti-Static Bag, 3ft USB-STD A to USB-B-mini Cable, Manual
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Board PF5024 Connected to FRDM-KL25Z in Anti-Static Bag, 3ft USB-STD A to USB-B-mini Cable, Manual
Automotive Qualification Standard
-
Silicon Core Number
PF5024
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate