Product Information
Product Overview
The LFEBS12UBLAB is a S12 DG128 microcontroller stand alone student learning kit(S12UB) is targeted at teaching the first course in microcontrollers at the university level. The kit contains all of the materials needed to learn MC9S12DG128 operation, embedded assembly and C programming. The S12UB board provides both debug and user circuitry sections. The debug, or development tool section, supports both D-Bug12 and CodeWarrior debuggers through a serial RS232 interface. The user circuitry, or Target, provides prewired input/output circuitry to learn the DG128 microcontroller peripheral operation without any hook up. Both CodeWarrior for HCS12(X) special edition, and S12UB distribution disk software are provided in the kit. The special edition CodeWarrior is the full integrated development environment with a cap on code size (32K bytes) and number of project files (32). The distribution disk provides twenty one prewritten prelab/labs, twelve Core, five hook up, and four advanced.
- Both debug and target circuitry on a single board
- Real time debugging using background debug mode(BDM)
- Removable solder less breadboard provided to support hook up labs and circuit prototyping
- Signal breakout headers arranged around breadboard
- Hardwire solder prototype area beneath solder less breadboard
- Ground banana jack access in all four corners
- On board 5V fully protected power supply with status LED
- MC33879 SmartMOS SPI power IC
- Two CAN 2.0 A/B interfaces with connector
- LIN interface with LIN IN and LIN OUT connectors
Applications
Hobby & Education
Technical Specifications
NXP
S12D
S12
Lamp, Relay, Motor, Keypad, LCD display, Mechanical Encoder
No SVHC (17-Jan-2023)
16bit
S12
MC9S12
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate