Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1027AXN7PQA
Newark Part No.69AH0640
Product RangeQorIQ Family LS1028A Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $81.030 |
5+ | $75.010 |
10+ | $68.990 |
25+ | $67.990 |
50+ | $62.660 |
180+ | $60.460 |
Price for:Each
Minimum: 1
Multiple: 1
$81.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1027AXN7PQA
Newark Part No.69AH0640
Product RangeQorIQ Family LS1028A Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS1028A Series Microprocessors
MPU Core Size64bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins448Pins
MPU Case StyleFBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.5GHz
InterfacesI2C, I2S, SAI, SPI, UART, USB
No. of I/O's60I/O's
CPU Speed1.5GHz
Data Bus Width64bit
Embedded Interface TypeI2C, I2S, SAI, SPI, UART, USB
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLS1028A
MPU FamilyQorIQ
Technical Specifications
Product Range
QorIQ Family LS1028A Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FBGA
MPU Case Style
FBGA
Supply Voltage Max
-
Interfaces
I2C, I2S, SAI, SPI, UART, USB
CPU Speed
1.5GHz
Embedded Interface Type
I2C, I2S, SAI, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LS1028A
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
No. of Pins
448Pins
Supply Voltage Min
-
Operating Frequency Max
1.5GHz
No. of I/O's
60I/O's
Data Bus Width
64bit
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability