Product Information
Product Overview
The M53015 Evaluation Board is based on the V3 ColdeFire Core. This includes the MCF53015CMJ240J 256 pin map BGA populated to allow for the evaluation of the full functionality of this part. The M53015EVB contains two FlexBus memory sections. These two non-consecutive sections are arranged so that the user can easily configure one to support glueless external memories like Flash or SRAM and configure the other to use as space for unique chip-selects for non-cacheable, non-memory devices like GPIO, control structures or other I/Os.
- On-board speaker
- On-board microphone
- Synchronous Serial Interface connected to on-board audio CODEC
- USB Support
- Crystal/Clock
- SD card socket
- SIM card socket
- Dual Ethernet
- RS232 interface
- SD connector (for WiFi or Memory)
Applications
Embedded Design & Development, Wireless, Communications & Networking
Contents
Power supply kit (5V DC 2/2.5 AMP), US Cord, UK, GER, Ausadaptors, Rohs Compliant cable, 6FT. USB2.0 A-M TO B-M Cable, Kit, USB With Adaptors Cable, Ethernet, CAT-5E , Crossover, 7Ft SD Card (2GB), Reloaded USB Drive.
Technical Specifications
NXP
MCF5301x
ColdFire v3
Power Supply Kit, US Cord, USB2.0 A-M to B-M Cable, USB with Adaptors Cable, Ethernet
To Be Advised
32bit
ColdFire
MCF53
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate