New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      MAC7111MAG40

                      MCU-Application Specific 32BIT, ARM7TDMI, 40MHz, 32 KB RAM/32KB Program, 3.15V-5.5Vin, LQFP-144

                      NXP MAC7111MAG40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMAC7111MAG40
                      Newark Part No.81K2247
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMAC7111MAG40
                      Newark Part No.81K2247
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Device CoreARM7TDMI
                      Data Bus Width32 bit
                      MCU Core Size32bit
                      Data Bus Width32bit
                      Operating Frequency Max40MHz
                      Program Memory Size32KB
                      No. of Pins144Pins
                      CPU Speed40MHz
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's112I/O's
                      InterfacesCAN, I2C, SCI, SPI
                      RAM Memory Size32KB
                      Embedded Interface TypeCAN, I2C, SCI, SPI
                      MCU ApplicationsAutomotive
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min3.15V
                      Supply Voltage Max5.5V
                      MCU FamilyMAC7x
                      MCU SeriesMAC7111
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Product Range

                      -

                      Data Bus Width

                      32 bit

                      Data Bus Width

                      32bit

                      Program Memory Size

                      32KB

                      CPU Speed

                      40MHz

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, SCI, SPI

                      Embedded Interface Type

                      CAN, I2C, SCI, SPI

                      ADC Channels

                      -

                      Supply Voltage Min

                      3.15V

                      MCU Family

                      MAC7x

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM7TDMI

                      MCU Core Size

                      32bit

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      144Pins

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      112I/O's

                      RAM Memory Size

                      32KB

                      MCU Applications

                      Automotive

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      MCU Series

                      MAC7111

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.