Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMC13852-434EVK
Newark Part No.47T7642
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC13852
Kit Application TypeAmplifier
Application Sub TypeNoise Amplifier
Kit ContentsEvaluation Board MC13852
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC13852-434EVK features the MC13852, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On-chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. External resistor used to set device current enables balancing required linearity with low current consumption.
- Gain of 20.3 dB (typ)
- Output third order intercept point (OIP3): 10.6 dBm
- Noise figure (NF): 1.65 dB
- Output 1 dB compression point (P1dB): 7.8 dBm (typ)
- Bypass mode has return losses comparable to active mode, for use in systems with filters & duplexers
- Bypass mode improves dynamic range in variable signal strength environments
- On-chip bias sets the bias point
- Bias stabilized for device and temperature variations
- In a receiver system with 20% active mode 80% bypass mode, the average current drain is <lt/> 0.6mA
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MC13852
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MC13852
Application Sub Type
Noise Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate