Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $7.570 |
10+ | $5.860 |
25+ | $5.420 |
50+ | $5.190 |
100+ | $4.940 |
250+ | $4.830 |
520+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC32PF3000A3EP
Newark Part No.61AC0242
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators6
No. of Regulated Outputs11
IC Case / PackageQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHVQFN
Technical Specifications
IC Type
PMIC for i.MX7, i.MX 6SL, i.MX 6SX, i.MX 6UL Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
5.5V
No. of LDO Regulators
6
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability