
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $7.170 |
| 25+ | $6.540 |
| 50+ | $6.320 |
| 100+ | $6.100 |
| 250+ | $5.860 |
| 500+ | $5.540 |
Product Information
Product Overview
MC33816AE is a SMARTMOS programmable gate driver IC for precision solenoid control applications. The IC consists of five external MOSFET high-side predrivers and seven external MOSFET low-side pre-drivers. Gate drive, diagnosis, and protection are managed through four independent microcores, and two Code RAM and two Data RAM banks. The IC contains two internal voltage regulators with overvoltage and undervoltage monitoring and protection. There are four current sense modules and VDS monitoring for fault detection and annunciation via a serial peripheral interface (SPI). The device includes both individual charge pump outputs for each high-side predrivers and a high-voltage DC-DC converter low-side pre-driver. These features along with cost effective packaging, make the 33816 ideal for powertrain engine control applications. Applications include automotive (12V), truck and industrial (24V) powertrain, diesel and gasoline direct injection, transmission.
- Provides flexible solution for MOSFET’s gate drive with versatile control and optimized latency time
- Battery voltage range, 5.0V <lt/> VBATT <lt/> 32V
- Pre-drive operating voltage up to 72V
- High-side/ low-side pre-drive PWM capability up to 100KHz–30nC
- All pre-drivers have four selectable slew rates
- Eight selectable, pre-defined VDS monitoring thresholds
- Encryption for microcode protection
- Integrated 1.0MHz back-up clock
- 64-pin LQFP package
- Temperature range from -40°C to 125°C
Technical Specifications
4Channels
High Side and Low Side
LQFP
LQFP-EP
Non-Inverting
440mA
5.25V
125°C
50ns
AEC-Q100
No SVHC (27-Jun-2024)
Isolated
MOSFET
64Pins
Surface Mount
230mA
4.75V
-40°C
50ns
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC33816AE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
