Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
Price for:Each
Minimum: 1250
Multiple: 1250
$4,462.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33910G5AC
Newark Part No.74P0364
Technical Datasheet
Product Range-
IC Case / PackageLQFP
Interface Case StyleLQFP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
LQFP
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
IC Case / Package
LQFP
No. of Pins
32Pins
Supply Voltage Max
27V
Supported Standards
LIN 2.0/2.1, SAE J2602-2
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate