Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 10+ | $6.420 |
| 25+ | $6.080 |
| 50+ | $5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33972ATEKR2
Newark Part No.61AC0283
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsComputer, Industrial Controls, Telecommunications
Supply Voltage Min5.5V
Supply Voltage Max26V
Interface Case StyleWSOIC-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
5.5V
Interface Case Style
WSOIC-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Computer, Industrial Controls, Telecommunications
Supply Voltage Max
26V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability