Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.930 |
| 500+ | $3.920 |
Price for:Each
Minimum: 250
Multiple: 250
$982.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34911G5AC
Newark Part No.74P0375
Technical Datasheet
Product Range-
IC Case / PackageLQFP
Interface Case StyleLQFP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
LQFP
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
IC Case / Package
LQFP
No. of Pins
32Pins
Supply Voltage Max
27V
Supported Standards
LIN 2.0/2.1, SAE J2602-2
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate