Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.420 |
Price for:Each
Minimum: 1
Multiple: 1
$82.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F80000-EVK
Newark Part No.68AK5509
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMC56F80xxx
Core ArchitectureDSP
Core Sub-Architecture-
Silicon Core NumberMC56F80748
Kit ContentsBoard Hardware Assembly, USB Type A to Micro USB Type B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MC56F80xxx
Core Sub-Architecture
-
Kit Contents
Board Hardware Assembly, USB Type A to Micro USB Type B Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
DSP
Silicon Core Number
MC56F80748
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate