Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC56F8002VWL
Newark Part No.11R0872
Product Range56800E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.66 |
Price for:Each
Minimum: 1040
Multiple: 1040
$4,846.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8002VWL
Newark Part No.11R0872
Product Range56800E Series
Technical Datasheet
Product Range56800E Series
Core Frequency32MHz
Flash Memory Size12KB
No. of I/O's23I/O's
Embedded Interface TypeI2C, SCI, SPI
Core Supply Voltage3.6V
DSC Case StyleSOIC
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
56800E Series
Flash Memory Size
12KB
Embedded Interface Type
I2C, SCI, SPI
DSC Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
32MHz
No. of I/O's
23I/O's
Core Supply Voltage
3.6V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate