Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC56F8014VFAE
Newark Part No.40K7312
Product RangeMC56F80xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
500+ | $7.780 |
Price for:Each
Minimum: 1250
Multiple: 1250
$9,725.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8014VFAE
Newark Part No.40K7312
Product RangeMC56F80xx Series
Technical Datasheet
Product RangeMC56F80xx Series
Core Frequency32MHz
Flash Memory Size16KB
No. of I/O's26I/O's
Embedded Interface TypeI2C, SCI, SPI
Core Supply Voltage3.3V
DSC Case StyleLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Product Range
MC56F80xx Series
Flash Memory Size
16KB
Embedded Interface Type
I2C, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
32MHz
No. of I/O's
26I/O's
Core Supply Voltage
3.3V
No. of Pins
32Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate