New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Print Page

                      MC56F8257VLH

                      Digital Signal Controller, MC56F82xx Series, 60 MHz, 64 KB, 54 I/O's, CAN, I2C, QSCI, QSPI

                      NXP MC56F8257VLH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC56F8257VLH
                      Newark Part No.13T4338
                      Product RangeMC56F82xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      250+$8.750
                      Price for:Each
                      Minimum: 800
                      Multiple: 800
                      $7,000.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC56F8257VLH
                      Newark Part No.13T4338
                      Product RangeMC56F82xx Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMC56F82xx Series
                      Core Frequency60MHz
                      Flash Memory Size64KB
                      No. of I/O's54I/O's
                      Embedded Interface TypeCAN, I2C, QSCI, QSPI
                      Core Supply Voltage-
                      DSC Case StyleLQFP
                      No. of Pins64Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC56F8257VLH is a Digital Signal Controller combines DSP processing power and microcontroller functionality on a single chip, with a flexible set of peripherals to create a cost-effective solution, because of its configuration flexibility and compact program code, it is well-suited for many applications. The MC56F8257VLH supports program execution from internal memories. Two data operands per instruction cycle can be accessed from the on-chip data RAM. A full set of programmable peripherals supports various applications. Each peripheral can be independently shut down to save power. Any pin, except Power pins and the Reset pin, can also be configured as general purpose input/outputs (GPIOs).

                      • On-chip memory
                      • eFlexPWM with up to 9 channels, including six channels with high-resolution NanoEdge placement
                      • Two 8-channel, 12-bit ADCs with dynamic x2 and x4 programmable amplifier
                      • Three analogue comparators with integrated 5-bit digital-to-analogue converter (DAC) references
                      • Cyclic redundancy check (CRC) generator
                      • Two 16-bit quad timers (2 x 4 16-bit timers)
                      • On-chip relaxation oscillator of 8MHz (400kHz at standby mode)
                      • Inter-module crossbar connection
                      • Crystal/resonator oscillator
                      • Integrated power-on reset (POR) and low-voltage interrupt (LVI) and brown-out reset module

                      Applications

                      Automotive, Consumer Electronics, Sensing & Instrumentation, Security, Alternative Energy, Power Management, Motor Drive & Control, Medical

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Product Range

                      MC56F82xx Series

                      Flash Memory Size

                      64KB

                      Embedded Interface Type

                      CAN, I2C, QSCI, QSPI

                      DSC Case Style

                      LQFP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Frequency

                      60MHz

                      No. of I/O's

                      54I/O's

                      Core Supply Voltage

                      -

                      No. of Pins

                      64Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (5)

                      Product Change Notice EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.