| Quantity | Price |
|---|---|
| 1+ | $423.540 |
Product Information
Product Overview
MC56F8323EVME is an evaluation kit for MC56F832x and MC56F812x digital signal controllers. The MC56F8323EVME kit is a low-cost kit that contains everything you need to quickly evaluate the features and capabilities of the MC56F8322 and MC56F8323 digital signal controllers silicon and tools. It also provides an efficient, cost-effective vehicle for hardware and software development. It can be used alone or in conjunction with NXP's broad range of modular motion control development hardware. The 56F8323EVM is an evaluation module board that includes an 56F8323 part, peripheral expansion connectors, a CAN interface, an RS-232 interface, a JTAG to PC printer port interface and a pair of daughter card connectors.
- MC56F8323 16bit digital signal controller
- External fast static RAM (FSRAM) memory
- 8.00MHz crystal oscillator for DSP frequency generation
- Optional external oscillator frequency input connector
- JTAG port interface connector to interface to an external command converter
- On-board parallel port command converter, with a connector for a PC printer port cable
- RS-232 interface for easy connection to a host processor
- High speed 1Mbps CAN interface
- Pair of standard daughter card connectors
Contents
56F8323EVM board, Parallel cable, +12V DC power supply, CD-ROM with software, 56F8323EVM kit installation guide.
Technical Specifications
NXP
MC56F83xx
-
56F8323EVM board, power supply, cable, guides
No SVHC (27-Jun-2024)
32bit
56800/E
MC56F8323
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate