Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68331CAG20
Newark Part No.11J9408
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.080 |
Price for:Each
Minimum: 300
Multiple: 300
$10,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68331CAG20
Newark Part No.11J9408
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's18I/O's
MCU Case StyleLQFP
InterfacesQSPI, UART
RAM Memory Size80Byte
Embedded Interface TypeQSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
20MHz
No. of Pins
144Pins
No. of I/O's
18I/O's
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ColdFire
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32bit
CPU Speed
20MHz
Program Memory Size
-
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
80Byte
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
