Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC908QY4CDTE
Newark Part No.25K5958
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $4.950 |
Price for:Each
Minimum: 2880
Multiple: 2880
$14,256.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908QY4CDTE
Newark Part No.25K5958
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Technical Datasheet
Base NumberHC08Q
Product RangeHC08 Family 68HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins16Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's14I/O's
Embedded Interface Type-
InterfacesRS232, 1-Wire
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyHC08
ADC Resolution8Bit
Supply Voltage Min2.7V
MCU SeriesHC08Q
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08Q
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
MCU Case Style
TSSOP
Embedded Interface Type
-
RAM Memory Size
128Byte
MCU Family
HC08
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family 68HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
4KB
IC Case / Package
TSSOP
No. of I/O's
14I/O's
Interfaces
RS232, 1-Wire
ADC Channels
4Channels
ADC Resolution
8Bit
MCU Series
HC08Q
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate