Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC98LJ12CFUE
Newark Part No.62K4961
Product RangeHC08 Family 68HC08LJ Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.270 |
| 840+ | $11.090 |
Price for:Each
Minimum: 420
Multiple: 420
$4,733.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC98LJ12CFUE
Newark Part No.62K4961
Product RangeHC08 Family 68HC08LJ Series Microcontrollers
Technical Datasheet
Base NumberHC08LJ - LK
Product RangeHC08 Family 68HC08LJ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size12KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's32I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size512Byte
ADC Channels6Channels
MCU FamilyHC08
ADC Resolution10Bit
MCU SeriesHC08LJ
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08LJ - LK
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
QFP
Embedded Interface Type
SCI, SPI
RAM Memory Size
512Byte
MCU Family
HC08
MCU Series
HC08LJ
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family 68HC08LJ Series Microcontrollers
Device Core
HC08
Program Memory Size
12KB
IC Case / Package
QFP
No. of I/O's
32I/O's
Interfaces
SCI, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate