| Quantity | Price |
|---|---|
| 100+ | $18.890 |
Product Information
Product Overview
The MC908AB32CFUE is a 8-bit Microcontroller with embedded EEPROM based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 32kB internal flash, 1kB internal RAM, 512byte on-chip EEPROM, 8-channel 8-bit A/D converter and 51 general-purpose I/O pins. This device also features peripherals like serial peripheral interface modules (SPI), serial communications interface (SCI) module and programmable interrupt timer (PIT). This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.
- Enhanced HC05 programming model
- Extensive loop control functions
- 16 Addressing modes (eight more than the HC05)
- 16-bit Index register and stack pointer
- Memory-to-memory data transfers
- Fast 8 x 8 Multiply instruction
- Fast 16/8 divide instruction
- Binary-coded decimal (BCD) instructions
- Efficient C language support
- Clock generator module (CGM)
- Two 16-bit, 4-channel Timer interface modules (TIMA and TIMB)
- Low-power design (fully static with STOP and WAIT modes)
- Master reset pin and power-on reset
- Optional computer operating properly (COP) reset
- Low-voltage detection with optional reset
- Illegal opcode detection with optional reset
- Illegal address detection with optional reset
Applications
Automation & Process Control, Industrial
Technical Specifications
HC08AB
HC08
8MHz
64Pins
QFP
SCI, SPI
1KB
HC08
4.5V
5.5V
85°C
-
No SVHC (27-Jun-2024)
HC08 Family HC08AB Series Microcontrollers
8MHz
32KB
QFP
51I/O's
SCI, SPI
8Channels
8Bit
HC08AB
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate