New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      MC908GP32CFBE.

                      8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, 8 MHz, 32 KB, 44 Pins, QFP

                      NXP MC908GP32CFBE.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC908GP32CFBE.
                      Newark Part No.26AC2008
                      Product RangeHC08 Family HC08GP Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      207 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      50+$25.480
                      100+$24.840
                      Price for:Each
                      Minimum: 96
                      Multiple: 1
                      $2,446.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC908GP32CFBE.
                      Newark Part No.26AC2008
                      Product RangeHC08 Family HC08GP Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberHC08G
                      Product RangeHC08 Family HC08GP Series Microcontrollers
                      CPU Speed8MHz
                      Operating Frequency Max8MHz
                      Program Memory Size32KB
                      No. of Pins44Pins
                      MCU Case StyleQFP
                      IC Case / PackageQFP
                      No. of I/O's33I/O's
                      Embedded Interface TypeSCI, SPI
                      InterfacesSCI, SPI
                      RAM Memory Size512Byte
                      ADC Channels8Channels
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      MCU FamilyHC08
                      MCU SeriesHC08GP
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC908GP32CFBE is a high-performance Microcontroller Unit (MCU) combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded Flash technology. The range meets the needs of most 8-bit microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.

                      • High-performance M68HC08 architecture optimized for C-compilers
                      • Up to 8MHz internal bus frequency
                      • Low-power design, fully static with stop and wait modes
                      • Dual 2-channel 16-bit time base module

                      Applications

                      Consumer Electronics, Industrial

                      Technical Specifications

                      Base Number

                      HC08G

                      CPU Speed

                      8MHz

                      Program Memory Size

                      32KB

                      MCU Case Style

                      QFP

                      No. of I/O's

                      33I/O's

                      Interfaces

                      SCI, SPI

                      ADC Channels

                      8Channels

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      70°C

                      MCU Series

                      HC08GP

                      MSL

                      MSL 3 - 168 hours

                      Product Range

                      HC08 Family HC08GP Series Microcontrollers

                      Operating Frequency Max

                      8MHz

                      No. of Pins

                      44Pins

                      IC Case / Package

                      QFP

                      Embedded Interface Type

                      SCI, SPI

                      RAM Memory Size

                      512Byte

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      0°C

                      MCU Family

                      HC08

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.