Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CSCR
Newark Part No.28X3694
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.919 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 2500
$4,595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CSCR
Newark Part No.28X3694
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
Base NumberRS08
Device CoreRS08
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size1KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's4I/O's
Interfaces1-Wire
Embedded Interface Type1-Wire
RAM Memory Size63Byte
ADC Channels8Channels
MCU FamilyRS08
ADC Resolution-
MCU SeriesRS08KA
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
Device Core
RS08
Operating Frequency Max
10MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
1-Wire
RAM Memory Size
63Byte
MCU Family
RS08
MCU Series
RS08KA
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
RS08
CPU Speed
10MHz
Program Memory Size
1KB
MCU Case Style
SOIC
No. of I/O's
4I/O's
Embedded Interface Type
1-Wire
ADC Channels
8Channels
ADC Resolution
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for MC9RS08KA1CSCR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate