Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CSCR
Newark Part No.61AC0354
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CSCR
Newark Part No.61AC0354
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
Device CoreRS08
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size63Byte
ADC Channels8Channels
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRS08
MCU SeriesRS08KA
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RS08KA
MSL
MSL 3 - 168 hours
Device Core
RS08
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Interfaces
-
RAM Memory Size
63Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RS08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC9RS08KA1CSCR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability