Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLF
Newark Part No.29R0577
Product RangeS08 Family S08MP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.030 |
Price for:Each
Minimum: 1250
Multiple: 1250
$3,787.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLF
Newark Part No.29R0577
Product RangeS08 Family S08MP Series Microcontrollers
Technical Datasheet
Base NumberS08MP
Product RangeS08 Family S08MP Series Microcontrollers
CPU Speed50MHz
Device CoreHCS08
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's40I/O's
Embedded Interface TypeLIN, SCI, SPI
InterfacesLIN, SCI, SPI
RAM Memory Size1KB
ADC Channels13Channels
ADC Resolution12Bit
MCU FamilyS08
MCU SeriesS08MP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
S08MP
CPU Speed
50MHz
Operating Frequency Max
50MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Embedded Interface Type
LIN, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
12Bit
MCU Series
S08MP
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
S08 Family S08MP Series Microcontrollers
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
40I/O's
Interfaces
LIN, SCI, SPI
ADC Channels
13Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate