New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      MC9S08SH4CTJ

                      8 Bit Microcontroller, General Purpose SH Series Series, S08SH, 20 MHz, 4 KB, 256 Byte, 20, TSSOP RoHS Compliant: Yes

                      Date/Lot Code

                      NXP MC9S08SH4CTJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC9S08SH4CTJ
                      Newark Part No.03P2365
                      Product RangeS08 Family S08SH Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      245 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.580
                      10+$3.060
                      25+$2.860
                      50+$2.730
                      150+$2.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC9S08SH4CTJ
                      Newark Part No.03P2365
                      Product RangeS08 Family S08SH Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeS08 Family S08SH Series Microcontrollers
                      Device CoreHCS08
                      CPU Speed20MHz
                      Operating Frequency Max40MHz
                      Program Memory Size4KB
                      No. of Pins20Pins
                      MCU Case StyleTSSOP
                      IC Case / PackageTSSOP
                      No. of I/O's17I/O's
                      InterfacesI2C, SCI, SPI
                      Embedded Interface TypeI2C, SCI, SPI
                      RAM Memory Size256Byte
                      ADC Channels12Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyS08
                      MCU SeriesS08SH
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      S08 Family S08SH Series Microcontrollers

                      CPU Speed

                      20MHz

                      Program Memory Size

                      4KB

                      MCU Case Style

                      TSSOP

                      No. of I/O's

                      17I/O's

                      Embedded Interface Type

                      I2C, SCI, SPI

                      ADC Channels

                      12Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      S08SH

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      HCS08

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      20Pins

                      IC Case / Package

                      TSSOP

                      Interfaces

                      I2C, SCI, SPI

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      S08

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (4)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.