New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  MC9S12A512CPVE

                                                                                                  16 Bit Microcontroller, High Performance, HCS12 Family S12A Series Microcontrollers, HCS12, 16 bit

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC9S12A512CPVE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC9S12A512CPVE
                                                                                                  Newark Part No.81K2820
                                                                                                  Product RangeHCS12 Family S12A Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 58 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$37.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $11,298.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC9S12A512CPVE
                                                                                                  Newark Part No.81K2820
                                                                                                  Product RangeHCS12 Family S12A Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHCS12 Family S12A Series Microcontrollers
                                                                                                  Base NumberS12A
                                                                                                  Device CoreHCS12
                                                                                                  No. of Bits16bit
                                                                                                  Data Bus Width16bit
                                                                                                  Data Bus Width16 bit
                                                                                                  CPU Speed25MHz
                                                                                                  Operating Frequency Max25MHz
                                                                                                  Program Memory Size512KB
                                                                                                  No. of Pins112Pins
                                                                                                  IC Case / PackageLQFP
                                                                                                  MCU Case StyleLQFP
                                                                                                  No. of I/O's91I/O's
                                                                                                  InterfacesI2C, SCI, SPI
                                                                                                  RAM Memory Size4KB
                                                                                                  Embedded Interface TypeI2C, SCI, SPI
                                                                                                  ADC Channels8Channels
                                                                                                  ADC Resolution10Bit
                                                                                                  MCU FamilyHCS12
                                                                                                  Supply Voltage Min2.35V
                                                                                                  MCU SeriesS12A
                                                                                                  Supply Voltage Max2.75V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC9S12A512CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 512kB internal flash, 14kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, two multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.

                                                                                                  • 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
                                                                                                  • Opcode compatible with the 68HC11 and 68HC12
                                                                                                  • C-optimized architecture produces extremely compact code
                                                                                                  • Dedicated serial debug interface
                                                                                                  • On-chip breakpoints
                                                                                                  • Real-time in-circuit emulation and debug
                                                                                                  • Read/write memory and registers while running at full speed
                                                                                                  • Integrated third-generation flash memory
                                                                                                  • Clock monitor with limp home mode in case of no external clock
                                                                                                  • Programmable clock frequency
                                                                                                  • Slow mode divider
                                                                                                  • Real-time interrupt
                                                                                                  • Watchdog timer
                                                                                                  • 8-channel 16-bit Enhanced capture timer
                                                                                                  • 16-bit Modulus down counter
                                                                                                  • Flexible programmable timer system
                                                                                                  • Programmable pull-ups/pull-downs
                                                                                                  • Dual drive capability

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Power Management, Automation & Process Control, Safety, Security, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HCS12 Family S12A Series Microcontrollers

                                                                                                  Device Core

                                                                                                  HCS12

                                                                                                  Data Bus Width

                                                                                                  16bit

                                                                                                  CPU Speed

                                                                                                  25MHz

                                                                                                  Program Memory Size

                                                                                                  512KB

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  No. of I/O's

                                                                                                  91I/O's

                                                                                                  RAM Memory Size

                                                                                                  4KB

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  MCU Family

                                                                                                  HCS12

                                                                                                  MCU Series

                                                                                                  S12A

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Base Number

                                                                                                  S12A

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Data Bus Width

                                                                                                  16 bit

                                                                                                  Operating Frequency Max

                                                                                                  25MHz

                                                                                                  No. of Pins

                                                                                                  112Pins

                                                                                                  MCU Case Style

                                                                                                  LQFP

                                                                                                  Interfaces

                                                                                                  I2C, SCI, SPI

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SCI, SPI

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  Supply Voltage Min

                                                                                                  2.35V

                                                                                                  Supply Voltage Max

                                                                                                  2.75V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.