New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      MC9S12E64CPVE

                      16 Bit Microcontroller, HCS12 Family S12E Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB

                      NXP MC9S12E64CPVE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC9S12E64CPVE
                      Newark Part No.68K9842
                      Product RangeHCS12 Family S12E Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      100+$17.300
                      Price for:Each
                      Minimum: 300
                      Multiple: 300
                      $5,190.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC9S12E64CPVE
                      Newark Part No.68K9842
                      Product RangeHCS12 Family S12E Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeHCS12 Family S12E Series Microcontrollers
                      Base NumberS12E
                      Device CoreHCS12
                      No. of Bits16bit
                      Data Bus Width16 bit
                      Data Bus Width16bit
                      Operating Frequency Max25MHz
                      CPU Speed25MHz
                      Program Memory Size64KB
                      No. of Pins112Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's90I/O's
                      InterfacesI2C, SCI, SPI
                      Embedded Interface TypeI2C, SCI, SPI
                      RAM Memory Size4KB
                      ADC Channels2
                      ADC Resolution10Bit
                      MCU FamilyHCS12
                      Supply Voltage Min2.35V
                      Supply Voltage Max2.75V
                      MCU SeriesS12E
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      HCS12 Family S12E Series Microcontrollers

                      Device Core

                      HCS12

                      Data Bus Width

                      16 bit

                      Operating Frequency Max

                      25MHz

                      Program Memory Size

                      64KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      90I/O's

                      Embedded Interface Type

                      I2C, SCI, SPI

                      ADC Channels

                      2

                      MCU Family

                      HCS12

                      Supply Voltage Max

                      2.75V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Base Number

                      S12E

                      No. of Bits

                      16bit

                      Data Bus Width

                      16bit

                      CPU Speed

                      25MHz

                      No. of Pins

                      112Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      I2C, SCI, SPI

                      RAM Memory Size

                      4KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Min

                      2.35V

                      MCU Series

                      S12E

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.