Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XA256CAL.
Newark Part No.15AC3538
Product RangeHCS12X Family S12XA Series Microcontrollers
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $21.580 |
100+ | $21.120 |
250+ | $20.520 |
Price for:Each
Minimum: 60
Multiple: 1
$1,294.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XA256CAL.
Newark Part No.15AC3538
Product RangeHCS12X Family S12XA Series Microcontrollers
Product RangeHCS12X Family S12XA Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SCI, SPI
MCU FamilyHCS12
Supply Voltage Min3.15V
MCU SeriesS12XA
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HCS12X Family S12XA Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
80MHz
No. of Pins
112Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
Supply Voltage Min
3.15V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Device Core
HCS12
Data Bus Width
16bit
CPU Speed
80MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
91I/O's
RAM Memory Size
16KB
MCU Family
HCS12
MCU Series
S12XA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate