Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5274LVM166
Newark Part No.11J9303
Product RangeColdfire V2 Family MCF527x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $25.720 |
Price for:Each
Minimum: 630
Multiple: 630
$16,203.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5274LVM166
Newark Part No.11J9303
Product RangeColdfire V2 Family MCF527x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF527x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins196Pins
MPU Case StyleMAPBGA
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Frequency Max166MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's6I/O's
CPU Speed166MHz
Data Bus Width32 bit
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF527x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
3.3V
Interfaces
I2C, SPI, UART, USB
CPU Speed
166MHz
Embedded Interface Type
I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF527x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
196Pins
Supply Voltage Min
3V
Operating Frequency Max
166MHz
No. of I/O's
6I/O's
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate