Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5274VM166
Newark Part No.11J9305
Product RangeColdfire V2 Family MCF527x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
Price for:Each
Minimum: 450
Multiple: 450
$16,011.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5274VM166
Newark Part No.11J9305
Product RangeColdfire V2 Family MCF527x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF527x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size16KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins256Pins
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max166MHz
InterfacesI2C, SPI, USB, UART
CPU Speed166MHz
No. of I/O's6I/O's
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, USB, UART
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF527x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
256Pins
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, USB, UART
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI, USB, UART
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF527x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
16KB
MPU Case Style
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
166MHz
CPU Speed
166MHz
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate