Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5485CVR200
Newark Part No.11J9343
Product RangeColdfire V4 Family MCF548x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.030 |
Price for:Each
Minimum: 200
Multiple: 200
$17,606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5485CVR200
Newark Part No.11J9343
Product RangeColdfire V4 Family MCF548x Series Microprocessors
Technical Datasheet
Product RangeColdfire V4 Family MCF548x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins388Pins
MPU Case StyleBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max200MHz
InterfacesI2C, UART, DMA
No. of I/O's-
CPU Speed200MHz
Data Bus Width32 bit
Embedded Interface TypeI2C, UART, DMA
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF548x
MPU FamilyColdFire V4
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ColdFire V4 MCF548X series ColdFire V4e Microcontroller features multiple connectivity peripherals including Ethernet, CAN, PCI and other serial interfaces. Additionally, it offers an encryption accelerator for secure communications in network connected control applications. The MCF548x family is pin-compatible with theMCF547x family of microprocessors offering scalability and flexibility for designs that evolve over time.
- ColdFire V4e core delivering up to 308 (Dhrystone 2.1) MIPS at 200MHz
- 32kB Instruction cache and data cache
- Memory management unit (MMU)
- Floating point unit (FPU)
- Internal master bus (XLB) arbiter - Support for various parking modes
- 32-bit Double data rate (DDR) synchronous DRAM (SDRAM) controller
- Version 2.2 peripheral component interconnect (PCI) bus
- Flexible multi-function external bus (FlexBus)
- Communications I/O subsystem - Support for one control and six programmable
- System integration unit (SIU) - Interrupt controller and watchdog timer
- Debug and test features - ColdFire background debug mode (BDM) port
- PLL and clock generator - 30 to 66.67MHz input frequency range
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
Coldfire V4 Family MCF548x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
3.6V
Interfaces
I2C, UART, DMA
CPU Speed
200MHz
Embedded Interface Type
I2C, UART, DMA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF548x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
64KB
No. of Pins
388Pins
Supply Voltage Min
3V
Operating Frequency Max
200MHz
No. of I/O's
-
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V4
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate