Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
The MCHC11F1CFNE4 is a 8-bit high-performance Microcontroller Unit with a non-multiplexed expanded bus, is characterized by high speed and low power consumption. The fully static design allows operation at frequencies from 4MHz to DC. The microcontroller unit features 512 bytes electrically erasable programmable read-only memory (EEPROM), 1024 bytes RAM, data retained during standby and enhanced asynchronous Non-return to Zero (NRZ) serial communications interface (SCI).
- Power saving STOP and WAIT modes
- Enhanced 16-bit timer
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog
- Enhanced synchronous serial peripheral interface (SPI)
- Eight-channel 8-bit analogue-to-digital (A/D) converter
- Four chip-select signal outputs with programmable clock stretching
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate