Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $670.940 |
Price for:Each
Minimum: 1
Multiple: 1
$670.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX-LVDS1
Newark Part No.45T2344
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Numberi.MX53
Silicon Family Name-
For Use Withi.MX53 Quick Start Development Board
Kit ContentsLCD Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCIMX-LVDS1 is a 10.1inch XGA LVDS display accessory board. This is an accessory board for i.MX53 quick start board.
- 10.1inch 1024 x 768 (XGA) with capacitive touch
- LVDS display is the same panel used on the i.MX53 SMD tablet
- This display is associated with MCIMX53-START-R development board.
- support for HD multimedia functions
Applications
Imaging, Video & Vision, Portable Devices, Medical, Multimedia, Consumer Electronics
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
LCD Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
i.MX53
For Use With
i.MX53 Quick Start Development Board
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate