Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX233CJM4C
Newark Part No.45AC7308
Product Rangei.MX Family i.MX23 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX233CJM4C
Newark Part No.45AC7308
Product Rangei.MX Family i.MX23 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX23 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins169Pins
Supply Voltage Min1.62V
Supply Voltage Max2.1V
Operating Frequency Max454MHz
InterfacesI2C, I2S, SPI, UART, USB
CPU Speed454MHz
No. of I/O's95I/O's
Embedded Interface TypeI2C, I2S, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX23
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX23 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
169Pins
Supply Voltage Max
2.1V
Interfaces
I2C, I2S, SPI, UART, USB
No. of I/O's
95I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX23
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
MPU Case Style
BGA
Supply Voltage Min
1.62V
Operating Frequency Max
454MHz
CPU Speed
454MHz
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability