Quantity | Price |
---|---|
1+ | $1,337.840 |
Product Overview
The MCIMX35WPDKJ is an i.MX35 product development kit (PDK) provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on the powerful ARM1136 core, the i.MX35 processor delivers a high performance, low power, cost effective solution for a variety of devices, including those that require an open operating system and a robust user interface such as automotive infotainment, portable navigation devices and human machine interface (HMI) applications. Building on the success of the i.MX31 and i.MX27 PDKs, this comprehensive hardware and software development kit allows customers faster time to market by providing maximum reuse.
- Modular hardware enabling multiple connectivity technologies
- Optimized development software for Linux, Windows embedded CE 6.0 and open operating systems
- Out of box experience, complete with demonstration software and performance data
- Maximum performance and power savings
- Complete design, debug, demo capability as simple as 1,2,3
- Applications processor module i.MX35
- Power management (PMIC MC13982) plus power circuitry
- Debug module (software development)
- Personality module (demo ready)
Applications
Automotive, Multimedia, Building Automation, Wireless, Industrial, Consumer Electronics
Technical Specifications
NXP
i.MX35
ARM11
Board
No SVHC (27-Jun-2024)
32bit
ARM
i.MX3
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate