Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $268.920 |
Price for:Each
Minimum: 1
Multiple: 1
$268.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MCIMX51EXP is an expansion board. This expansion board is an add on module for the i.MX51 evaluation kit.
- CMOS camera
- TV out
- Keypad
- UART
Applications
Communications & Networking, Consumer Electronics, Industrial, Audio, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX51
Core Sub-Architecture
Cortex-A8
Kit Contents
i.MX51
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX5
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate