Quantity | Price |
---|---|
1+ | $402.030 |
Product Information
Product Overview
The MCIMX53-START-R is a quick start development Kit for i.MX53 multimedia applications processor. The i.MX53 applications processor is physically located in the central portion of the quick start board. The i.MX53 applications processor offers advanced performance, connectivity and graphical user interface functionality necessary to drive next generation automotive instrument cluster and navigation systems. The i.MX53 quick start board is a open source development platform. Integrated with an ARM Cortex-A8 1GHz processor and the MC34708 PMIC, the quick start board includes a display controller, hardware accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for many applications.
- MC34708 power management IC
- 1GB DDR3 memory
- LVDS connector
- Parallel LCD add on card via expansion connector
- HDMI add on card via expansion connector
- MMA8450QT three axis accelerometer
- Camera CSI port signals
- I2C, SSI, SPI signals
- JTAG connector
- Micro SD card slot
Applications
Embedded Design & Development, Consumer Electronics, Medical, Industrial, Automotive, Sensing & Instrumentation
Contents
I.MX53 quick start board, MicroSD card preloaded with Ubuntu demo software, USB cable, 5V/2.0A power supply, Quick start guide, Documentation DVD.
Notes
MCIMX28LCD LCD display daughter card and MCIMX‐LVDS LVDS card are not included in the kit and should be purchased separately.
Technical Specifications
NXP
i.MX53
Cortex-A8
Board, 4GB MicroSD, USB Cable, Guide
No SVHC (27-Jun-2024)
32bit
ARM
i.MX5
-
Alternatives for MCIMX53-START-R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate