Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6D4AVT08AC
Newark Part No.45W3609
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $64.110 |
Price for:Each
Minimum: 300
Multiple: 300
$19,233.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6D4AVT08AC
Newark Part No.45W3609
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins624Pins
MPU Case StyleFCPBGA
Supply Voltage Min925mV
Supply Voltage Max1.5V
Operating Frequency Max852MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's-
CPU Speed852MHz
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, SSI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6Dual
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Dual Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
1.5V
Interfaces
I2C, SPI, SSI, UART, USB
CPU Speed
852MHz
Embedded Interface Type
I2C, SPI, SSI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6Dual
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Min
925mV
Operating Frequency Max
852MHz
No. of I/O's
-
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate