Quantity | Price |
---|---|
1+ | $70.810 |
Product Information
Product Overview
The i.MX 6Quad series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 dual processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. This processor is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. This processor targets the needs of the growing aut1omotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6 dual processor features advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. It includes 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.
- 2x ARM® Cortex™-A9 up to 1.2GHz CPU
- 1MB L2 cache
- 32kB Instruction and data caches
- NEON SIMD media accelerator
- GPU 3D - Vivante GC2000 and 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, CL EP
- GPU 2D (vector graphics) - Vivante GC355 and 300Mpxl/s, OpenVG 1.1
- GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
- 1080p 60 H.264 video decode
- 1080p 30 H.264 BP/dual 720p video encode
- Camera interface
- 2x 32 LP-DDR2, 1x 64 DDR3/LV-DDR3
- NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
- Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
- 1Gbps + IEEE1588 Ethernet
- Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 5xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
- 2x4XGA (2048x1536) or 2x(1080p + WXGA (1280x720)) display
- Multilevel memory system
- Dynamic voltage and frequency scaling
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
Technical Specifications
i.MX Family i.MX 6Dual Series Microprocessors
32bit
FCPBGA
FCPBGA
1.5V
I2C, SPI, SSI, UART, USB
1GHz
I2C, SPI, SSI, UART, USB
Surface Mount
125°C
i.MX 6Dual
MSL 3 - 168 hours
2Cores
-
624Pins
925mV
1GHz
-
32bit
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate