Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6D5EYM10AE
Newark Part No.64AH4002
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.770 |
5+ | $54.640 |
10+ | $50.320 |
25+ | $49.470 |
50+ | $48.540 |
100+ | $47.980 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6D5EYM10AE
Newark Part No.64AH4002
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Dual Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCPBGA
MPU Case StyleFCPBGA
No. of Pins624Pins
Supply Voltage Min1.4V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed1GHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Dual Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FCPBGA
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6Dual
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FCPBGA
Supply Voltage Min
1.4V
Operating Frequency Max
1GHz
CPU Speed
1GHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability