New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MCIMX6D6AVT10AC

                                                                                                  Microprocessor, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

                                                                                                  NXP MCIMX6D6AVT10AC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6D6AVT10AC
                                                                                                  Newark Part No.45W3614
                                                                                                  Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$67.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $20,337.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6D6AVT10AC
                                                                                                  Newark Part No.45W3614
                                                                                                  Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                                                                                                  No. of CPU Cores2Cores
                                                                                                  MPU Core Size32bit
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageFCPBGA
                                                                                                  No. of Pins624Pins
                                                                                                  MPU Case StyleFCPBGA
                                                                                                  Supply Voltage Min1.35V
                                                                                                  Supply Voltage Max1.5V
                                                                                                  Operating Frequency Max1GHz
                                                                                                  InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                  No. of I/O's-
                                                                                                  CPU Speed1GHz
                                                                                                  Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                  Data Bus Width32 bit
                                                                                                  Data Bus Width32bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MPU Seriesi.MX 6Dual
                                                                                                  MPU Familyi.MX
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  i.MX Family i.MX 6Dual Series Microprocessors

                                                                                                  MPU Core Size

                                                                                                  32bit

                                                                                                  IC Case / Package

                                                                                                  FCPBGA

                                                                                                  MPU Case Style

                                                                                                  FCPBGA

                                                                                                  Supply Voltage Max

                                                                                                  1.5V

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                  CPU Speed

                                                                                                  1GHz

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MPU Series

                                                                                                  i.MX 6Dual

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  2Cores

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  624Pins

                                                                                                  Supply Voltage Min

                                                                                                  1.35V

                                                                                                  Operating Frequency Max

                                                                                                  1GHz

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Embedded Interface Type

                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  i.MX

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.