New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MCIMX6D7CVT08AC

                      Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624

                      NXP MCIMX6D7CVT08AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMCIMX6D7CVT08AC
                      Newark Part No.45W3615
                      Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      100+$60.260
                      Price for:Each
                      Minimum: 300
                      Multiple: 300
                      $18,078.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMCIMX6D7CVT08AC
                      Newark Part No.45W3615
                      Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product Rangei.MX Family i.MX 6Dual Series Microprocessors
                      No. of CPU Cores2Cores
                      MPU Core Size32bit
                      Program Memory Size-
                      IC Case / PackageFCPBGA
                      No. of Pins624Pins
                      MPU Case StyleFCPBGA
                      Supply Voltage Min1.275V
                      Supply Voltage Max1.5V
                      Operating Frequency Max800MHz
                      InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
                      No. of I/O's-
                      CPU Speed800MHz
                      Data Bus Width32bit
                      Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      MPU Seriesi.MX 6Dual
                      MPU Familyi.MX
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      i.MX Family i.MX 6Dual Series Microprocessors

                      MPU Core Size

                      32bit

                      IC Case / Package

                      FCPBGA

                      MPU Case Style

                      FCPBGA

                      Supply Voltage Max

                      1.5V

                      Interfaces

                      CAN, Ethernet, I2C, SPI, SSI, UART, USB

                      CPU Speed

                      800MHz

                      Embedded Interface Type

                      CAN, Ethernet, I2C, SPI, SSI, UART, USB

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MPU Series

                      i.MX 6Dual

                      MSL

                      MSL 3 - 168 hours

                      No. of CPU Cores

                      2Cores

                      Program Memory Size

                      -

                      No. of Pins

                      624Pins

                      Supply Voltage Min

                      1.275V

                      Operating Frequency Max

                      800MHz

                      No. of I/O's

                      -

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      i.MX

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.