| Quantity | Price |
|---|---|
| 100+ | $66.410 |
Product Information
Product Overview
The MCIMX6Q5EYM10AC is a 6Quad Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The applications processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations.
- With VPU and GPU
- Dynamic voltage and frequency scaling
- Multilevel memory system
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Smart speed technology
- Extended consumer temperature grade
- Default setting fusing
Applications
Consumer Electronics
Technical Specifications
i.MX Family i.MX 6Quad Series Microprocessors
32bit
FCPBGA
FCPBGA
1.5V
CAN, Ethernet, I2C, SPI, SSI, UART, USB
-
32bit
Surface Mount
105°C
i.MX 6Quad
MSL 3 - 168 hours
4Cores
-
624Pins
1.35V
1GHz
1GHz
32 bit
CAN, Ethernet, I2C, SPI, SSI, UART, USB
-20°C
-
i.MX
No SVHC (27-Jun-2024)
Alternatives for MCIMX6Q5EYM10AC
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate