| Quantity | Price |
|---|---|
| 100+ | $88.290 |
Product Information
Product Overview
The MCIMX6Q6AVT10AC is a 6Quad Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing with a high degree of functional integration. This processor target the needs of the growing automotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6Quad processors feature the NXP advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. They include 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.
- With VPU and GPU
- Dynamic voltage and frequency scaling
- Multilevel memory system
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Smart speed technology
- Automotive temperature grade
Applications
Automation & Process Control, Multimedia
Technical Specifications
i.MX Family i.MX 6Quad Series Microprocessors
32bit
FCPBGA
624Pins
1.5V
CAN, Ethernet, I2C, SPI, SSI, UART, USB
-
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Surface Mount
125°C
i.MX 6Quad
MSL 3 - 168 hours
4Cores
-
FCPBGA
1.35V
1GHz
1GHz
32 bit
32bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate