Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6Q6AVT10AD
Newark Part No.02AC3720
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.730 |
| 5+ | $107.400 |
| 10+ | $98.060 |
| 25+ | $89.950 |
Price for:Each
Minimum: 1
Multiple: 1
$116.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Q6AVT10AD
Newark Part No.02AC3720
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
No. of CPU Cores4Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins624Pins
MPU Case StyleFCPBGA
Supply Voltage Min1.35V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed1GHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Quad Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
1GHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6Quad
MSL
MSL 3 - 168 hours
No. of CPU Cores
4Cores
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Min
1.35V
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32bit
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability