New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MCIMX6Q7CVT08AC

                                                                                                  Microprocessor, ARM Cortex-A9, i.MX6Q Series, 800 MHz, 32bit, 1.275 V to 1.5 V, FCPBGA-624

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCIMX6Q7CVT08AC
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6Q7CVT08AC
                                                                                                  Newark Part No.45W3624
                                                                                                  Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$99.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $29,721.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6Q7CVT08AC
                                                                                                  Newark Part No.45W3624
                                                                                                  Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                  No. of CPU Cores4Cores
                                                                                                  MPU Core Size32bit
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageFCPBGA
                                                                                                  No. of Pins624Pins
                                                                                                  MPU Case StyleFCPBGA
                                                                                                  Supply Voltage Min1.275V
                                                                                                  Supply Voltage Max1.5V
                                                                                                  Operating Frequency Max800MHz
                                                                                                  InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                  No. of I/O's-
                                                                                                  CPU Speed800MHz
                                                                                                  Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  MPU Seriesi.MX 6Quad
                                                                                                  MPU Familyi.MX
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The i.MX6Q series Application Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 quad processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. This processor is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. This processor targets the needs of the growing aut1omotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6 quad processor features the Freescale advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. It includes 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.

                                                                                                  • 4x ARM® Cortex™-A9 up to 1.2GHz CPU
                                                                                                  • 1MB L2 cache
                                                                                                  • 32kB Instruction and data caches
                                                                                                  • NEON SIMD media accelerator
                                                                                                  • GPU 3D - Vivante GC2000 and 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, CL EP
                                                                                                  • GPU 2D (vector graphics) - Vivante GC355 and 300Mpxl/s, OpenVG 1.1
                                                                                                  • GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
                                                                                                  • 1080p 60 H.264 Video decode
                                                                                                  • 1080p 30 H.264 BP/dual 720p video encode
                                                                                                  • Camera interface
                                                                                                  • 2x 32 LP-DDR2, 1x 64 DDR3/LV-DDR3
                                                                                                  • NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
                                                                                                  • Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
                                                                                                  • 1Gbps + IEEE1588 Ethernet
                                                                                                  • Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 5xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
                                                                                                  • 2x4XGA (2048x1536) or 2x(1080p + WXGA (1280x720)) display
                                                                                                  • Multilevel memory system
                                                                                                  • Dynamic voltage and frequency scaling
                                                                                                  • Powerful graphics acceleration
                                                                                                  • Interface flexibility
                                                                                                  • Integrated power management throughout the device
                                                                                                  • Advanced hardware-enabled security

                                                                                                  Applications

                                                                                                  Automotive, Audio, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  i.MX Family i.MX 6Quad Series Microprocessors

                                                                                                  MPU Core Size

                                                                                                  32bit

                                                                                                  IC Case / Package

                                                                                                  FCPBGA

                                                                                                  MPU Case Style

                                                                                                  FCPBGA

                                                                                                  Supply Voltage Max

                                                                                                  1.5V

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                  CPU Speed

                                                                                                  800MHz

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MPU Series

                                                                                                  i.MX 6Quad

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  4Cores

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  624Pins

                                                                                                  Supply Voltage Min

                                                                                                  1.275V

                                                                                                  Operating Frequency Max

                                                                                                  800MHz

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Embedded Interface Type

                                                                                                  CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  i.MX

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.