
| Quantity | Price |
|---|---|
| 100+ | $41.850 |
Product Information
Product Overview
The i.MX 6Solo series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 solo processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. The processor features Freescale's advanced implementation of single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors.
- 1xARM® Cortex™-A9 up to 1GHz CPU
- 512kB L2 cache
- 32kB Instruction and data caches
- NEON SIMD media accelerator
- GPU 3D - Vivante GC880 and 35Mtri/s 266Mpxl/s Open GL ES 2.0
- GPU 2D (vector graphics) - Emulated on GPU 3D
- GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
- 1080p30 + D1 Video decode
- 1080p 30 H.264 BP/dual 720p video encode
- Camera interface
- 32-bit LP-DDR3/LV-DDR3
- NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
- Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
- 1Gbps + IEEE1588 Ethernet
- Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 4xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
- 2x WXGA (1366x786p) display
- Multilevel memory system
- Dynamic voltage and frequency scaling
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
i.MX Family i.MX 6Solo Series Microprocessors
32bit
MAPBGA
MAPBGA
1.5V
CAN, Ethernet, I2C, SPI, SSI, UART, USB
1GHz
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Surface Mount
105°C
i.MX 6Solo
MSL 3 - 168 hours
1Cores
-
624Pins
1.35V
1GHz
-
32bit
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
Alternatives for MCIMX6S5EVM10AB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
