New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  MCIMX6SLEVK

                                                                                                  Evaluation Board, Sololite EVK, EPD Hardware Controller, Three-Axis digital Accelerometer

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCIMX6SLEVK
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6SLEVK
                                                                                                  Newark Part No.45W3625
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$590.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $590.26
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6SLEVK
                                                                                                  Newark Part No.45W3625
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Namei.MX6 Solo
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core Numberi.MX6
                                                                                                  Kit ContentsBoard, USB Cable, PSU, 2x SD Cards w/ Android BSP Image
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MCIMX6SLEVK is an evaluation kit based on i.MX 6SoloLite applications processor. The i.MX 6SoloLite is the first system on a chip (SoC) incorporating a high performance 1GHz ARM Cortex-A9 CPU and integrated E Ink and Sipix display controllers to drive current and next generation electronic paper display (EPD) panels. The i.MX 6SoloLite family introduces a single core running up to 1.0GHz with 256KB of L2 cache and 32bit DDR3/LPDDR2 support. Targeted integration of EPD controller and an LCD controller makes the i.MX 6SoloLite ideal for next generation readers and smart devices. This evaluation kit enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth technology. Additionally, the kit was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux and Android operating systems.

                                                                                                  • 1GB LPDDR2 running at 400MHz
                                                                                                  • Footprint for managed NAND (eMMC/eSD)
                                                                                                  • Three secure digital (SD)/multimedia card (MMC) sockets
                                                                                                  • E Ink EPD board with MMA8450QT three axis digital accelerometer
                                                                                                  • Mini PCI express connector
                                                                                                  • Ethernet (10/100T) connector
                                                                                                  • Wolfson WM8962 audio codec
                                                                                                  • External speaker connection
                                                                                                  • JTAG connector
                                                                                                  • USB host connectors

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Automotive, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Security, Metering, Medical

                                                                                                  Contents

                                                                                                  Board, SD cards, Cables, Power supply, Quick start guide.

                                                                                                  Notes

                                                                                                  It includes an overvoltage protection circuit that will disconnect power supply in case supply voltage exceeds 5.5V. The user must take into account this is maximum voltage that can be applied.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  i.MX6 Solo

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  Board, USB Cable, PSU, 2x SD Cards w/ Android BSP Image

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  i.MX6

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.